Image for HEMC2G-SC-VLW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEMC2G-SC-VLW

DigiKey Part Number
1953-1005-ND
Manufacturer
Manufacturer Product Number
HEMC2G-SC-VLW
Description
MEDIA CONVERTER DIN-RAIL UNMANAG
Customer Reference
Detailed Description
Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
1
Manufacturer
Henrich Electronics Corporation
Fiber Type
Gigabit (Multimode)
Series
Distance
2km
Packaging
Box
Voltage - Input
12 ~ 36VDC
Part Status
Obsolete
Connector Type
SC
Type
Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Ingress Protection
IP30
Copper Ports
1
Operating Temperature
-40°C ~ 75°C
Copper Type
10/100/1000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€170.60000€170.60
Manufacturers Standard Package
Unit Price without VAT:€170.60000
Unit Price with VAT:€204.72000