
HEMC2G-SC-VL | |
|---|---|
DigiKey Part Number | 1953-1004-ND |
Manufacturer | |
Manufacturer Product Number | HEMC2G-SC-VL |
Description | MEDIA CONVERTER DIN-RAIL UNMANAG |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode) |
Category | Fiber Ports 1 |
Manufacturer Henrich Electronics Corporation | Fiber Type Gigabit (Multimode) |
Series | Distance 2km |
Packaging Box | Voltage - Input 12 ~ 36VDC |
Part Status Obsolete | Connector Type SC |
Type Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Ingress Protection IP30 |
Copper Ports 1 | Operating Temperature -10°C ~ 60°C |
Copper Type 10/100/1000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €154.73000 | €154.73 |
| 10 | €144.32300 | €1,443.23 |
| Unit Price without VAT: | €154.73000 |
|---|---|
| Unit Price with VAT: | €185.67600 |

