
HEMC2G-E-SC-VL | |
|---|---|
DigiKey Part Number | HEMC2G-E-SC-VL-ND |
Manufacturer | |
Manufacturer Product Number | HEMC2G-E-SC-VL |
Description | ETHERNET SWITCHDIN-RAIL UNMANAGE |
Customer Reference | |
Detailed Description | Switch - Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode) |
Category | Fiber Ports 1 |
Manufacturer Henrich Electronics Corporation | Fiber Type Gigabit (Multimode) |
Series | Distance 2km |
Packaging Box | Voltage - Input 24 ~ 52VDC |
Part Status Obsolete | Connector Type SC |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Ingress Protection IP30 |
Copper Ports 1 | Operating Temperature -10°C ~ 60°C |
Copper Type 10/100/1000 | Base Product Number |

