Similar

HEMC2-ST-VL | |
|---|---|
DigiKey Part Number | HEMC2-ST-VL-ND |
Manufacturer | |
Manufacturer Product Number | HEMC2-ST-VL |
Description | MEDIA CONVERTER DIN-RAIL UNMANAG |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Category | Fiber Ports 1 |
Manufacturer Henrich Electronics Corporation | Fiber Type 100BASE-FX (Multimode) |
Series | Distance 2km |
Packaging Box | Voltage - Input 12 ~ 36VDC |
Part Status Obsolete | Connector Type ST |
Type Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Ingress Protection IP30 |
Copper Ports 1 | Operating Temperature -10°C ~ 60°C |
Copper Type 10/100 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEMC3B-X-ST | Henrich Electronics Corporation | 0 | 1953-HEMC3B-X-ST-ND | €93.17000 | Similar |

