Isolated Module DC DC Converter 1 Output 3.3V 303mA 22.8V - 25.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S24HIS3.3-1WH2

DigiKey Part Number
3986-S24HIS3.3-1WH2-ND
Manufacturer
Manufacturer Product Number
S24HIS3.3-1WH2
Description
DC DC CONVERTER 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 22.8V - 25.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22.8V
Voltage - Input (Max)
25.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
Industrial
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80 ~ 88%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate €25.91 flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€2.22000€2.22
10€2.15100€21.51
25€2.08160€52.04
50€2.02100€101.05
100€1.96060€196.06
260€1.90015€494.04
500€1.72740€863.70
1.000€1.55466€1,554.66
Unit Price without VAT:€2.22000
Unit Price with VAT:€2.66400