New at DigiKey
Panel PC Intel® Celeron® J6412 2GHz, 4 Core SSD, 256GB DDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12937

DigiKey Part Number
6119-12937-ND
Manufacturer
Manufacturer Product Number
12937
Description
hematec VALUE-HMI-6412 21.5
Customer Reference
Detailed Description
Panel PC Intel® Celeron® J6412 2GHz, 4 Core SSD, 256GB DDR4 (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
hematec
Series
*
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
Intel® Celeron® J6412 2GHz, 4 Core
Storage
SSD, 256GB
Memory
DDR4 (8GB Installed)
Display Type
21.5" Touchscreen
Expansion Type
-
Features
Optional Wifi
Voltage - Supply
9 ~ 36VDC
Mounting Type
Panel Mount, VESA Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP20/IP54 - Dust Protected, Water Resistant
Operating System
Windows 11
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 5 days from hematec
A separate €34.42 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€1,118.78000€1,118.78
10€1,062.84100€10,628.41
20€1,040.46550€20,809.31
50€1,006.90200€50,345.10
Unit Price without VAT:€1,118.78000
Unit Price with VAT:€1,342.53600