
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | hematec | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Celeron® J6412 2GHz, 4 Core | |
Storage | SSD, 256GB | |
Memory | DDR4 (8GB Installed) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | - | |
Features | Optional Wifi | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Panel Mount, VESA Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20/IP54 - Dust Protected, Water Resistant | |
Operating System | Windows 11 | |
Approval Agency | CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €869.21000 | €869.21 |
| 10 | €826.17600 | €8,261.76 |
| 20 | €808.96400 | €16,179.28 |
| 50 | €783.14600 | €39,157.30 |
| Unit Price without VAT: | €869.21000 |
|---|---|
| Unit Price with VAT: | €1,043.05200 |

