New at DigiKey
Panel PC Intel® Celeron® J6412 2GHz, 4 Core SSD, 256GB DDR4 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12935

DigiKey Part Number
6119-12935-ND
Manufacturer
Manufacturer Product Number
12935
Description
hematec VALUE-HMI-6412 15
Customer Reference
Detailed Description
Panel PC Intel® Celeron® J6412 2GHz, 4 Core SSD, 256GB DDR4 (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
hematec
Series
*
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
Intel® Celeron® J6412 2GHz, 4 Core
Storage
SSD, 256GB
Memory
DDR4 (8GB Installed)
Display Type
15" Touchscreen
Expansion Type
-
Features
Optional Wifi
Voltage - Supply
9 ~ 36VDC
Mounting Type
Panel Mount, VESA Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP20/IP54 - Dust Protected, Water Resistant
Operating System
Windows 11
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 5 days from hematec
A separate €34.00 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€882.12000€882.12
10€834.78200€8,347.82
20€817.57000€16,351.40
50€791.75200€39,587.60
Unit Price without VAT:€882.12000
Unit Price with VAT:€1,058.54400