
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96739 | |
|---|---|
DigiKey Part Number | 4862-96739-ND |
Manufacturer | |
Manufacturer Product Number | 96739 |
Description | CABLE GLAND 1/2" NPT STEEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Steel 1/2" NPT Silver |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1/2" NPT | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | Cable Accessories |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8547.90.0010 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Box
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €34.35120 | €858.78 |
| Unit Price without VAT: | €34.35120 |
|---|---|
| Unit Price with VAT: | €41.22144 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 4862-96739 |
| Manufacturer Standard Package | 25 |

