
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
94882 | |
|---|---|
DigiKey Part Number | 4862-94882-ND |
Manufacturer | |
Manufacturer Product Number | 94882 |
Description | CONDUIT TYPE SPR-AS PG11 LATCH P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.551" (14.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.551" (14.00mm) | |
Diameter - Outside | 0.669" (17.00mm) | |
Material | Steel, Galvanized | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | - |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | Cable Accessories |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in EUR
Spool
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.17000 | €52.17 |
| 2 | €47.98000 | €95.96 |
| 3 | €45.68667 | €137.06 |
| 5 | €42.95000 | €214.75 |
| 7 | €41.24143 | €288.69 |
| 10 | €39.50300 | €395.03 |
| 25 | €35.36520 | €884.13 |
| 50 | €34.25200 | €1,712.60 |
| Unit Price without VAT: | €52.17000 |
|---|---|
| Unit Price with VAT: | €62.60400 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 4862-94882 |
| Manufacturer Standard Package | 1 |

