
TAG71T5-822 | |
|---|---|
DigiKey Part Number | 1436-2075-ND |
Manufacturer | |
Manufacturer Product Number | TAG71T5-822 |
Description | WHITE POLYESTER .5X.43" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.430" (10.92mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €152.95000 | €152.95 |
| 10 | €135.68600 | €1,356.86 |
| 25 | €129.37480 | €3,234.37 |
| 50 | €126.53140 | €6,326.57 |
| Unit Price without VAT: | €152.95000 |
|---|---|
| Unit Price with VAT: | €183.54000 |

