


TAG64J-994 | |
|---|---|
DigiKey Part Number | TAG64J-994-ND |
Manufacturer | |
Manufacturer Product Number | TAG64J-994 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.16" x 3.25" (29.5mm x 82.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.16" x 3.25" (29.5mm x 82.6mm) | |
Color | White | |
Material | Polyethylene Terephthalate (PET) | |
For Use With/Related Products | Tagprint Pro Software, Ink Jet Printer | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | €329.84571 | €2,308.92 |
| Unit Price without VAT: | €329.84571 |
|---|---|
| Unit Price with VAT: | €395.81485 |

