


TAG50L-105 | |
|---|---|
DigiKey Part Number | 1436-1673-ND |
Manufacturer | |
Manufacturer Product Number | TAG50L-105 |
Description | LABEL SELF LAMINATNG 1X3.16" WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 3.16" (25.4mm x 80.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 3.16" (25.4mm x 80.4mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Tagprint Pro Software, Laser Printer | |
Operating Temperature | -40°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €195.56000 | €195.56 |
| 10 | €191.90900 | €1,919.09 |
| Unit Price without VAT: | €195.56000 |
|---|---|
| Unit Price with VAT: | €234.67200 |



