
T50MI0M4 | |
|---|---|
DigiKey Part Number | 1436-1148-ND |
Manufacturer | |
Manufacturer Product Number | T50MI0M4 |
Description | CBL TIE LOCKING BLK 50LBS 1.033' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.35" (85.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12.5" | |
Bundle Diameter | 3.35" (85.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.033' (315.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.38749 | €387.49 |
| Unit Price without VAT: | €0.38749 |
|---|---|
| Unit Price with VAT: | €0.46499 |


