
T18R9STNLM4 | |
|---|---|
DigiKey Part Number | T18R9STNLM4-ND |
Manufacturer | |
Manufacturer Product Number | T18R9STNLM4 |
Description | CBL TIE LOCKING NAT 18LB 3.93" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | High Temperature | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

