
T120S0PPH4 | |
|---|---|
DigiKey Part Number | T120S0PPH4-ND |
Manufacturer | |
Manufacturer Product Number | T120S0PPH4 |
Description | CBL TIE LOCKING BLACK 60LB 8.86" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.300" (7.62mm) 60 lbs (27.22 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.75" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 0.738' (225.00mm, 8.86") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 60 lbs (27.22 kg) | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.64475 | €12,895.00 |
| Unit Price without VAT: | €0.64475 |
|---|---|
| Unit Price with VAT: | €0.77370 |


