Standard, Locking Natural 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T120MR9H4

DigiKey Part Number
1436-1435-ND
Manufacturer
Manufacturer Product Number
T120MR9H4
Description
CBL TIE LOCKING NAT 120LB 1.299'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.5"
Bundle Diameter
4.02" (102.00mm)
Width
0.300" (7.62mm)
Length - Actual
1.299' (396.00mm)
Mounting Type
Screw Mount, Mounting Hole
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
500€0.76208€381.04
1.000€0.72570€725.70
Manufacturers Standard Package
Unit Price without VAT:€0.76208
Unit Price with VAT:€0.91450