SNP28GHS0C2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 500
Unit Price: €0.91088
Datasheet
Cable Clamp, Hose Black 1.148" ~ 1.325" (29.16mm ~ 33.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNP28GHS0C2

DigiKey Part Number
1436-1376-ND
Manufacturer
Manufacturer Product Number
SNP28GHS0C2
Description
CBL CLAMP HOSE BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Clamp, Hose Black 1.148" ~ 1.325" (29.16mm ~ 33.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clamp, Hose
Type Attributes
Push-Fit
Opening Size
1.148" ~ 1.325" (29.16mm ~ 33.65mm)
Mounting Type
-
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Color
Black
Length
1.018" ~ 1.647" (25.86mm ~ 41.83mm)
Width
0.291" (7.40mm)
Height
-
Panel Hole Size
-
Material Thickness
0.069" (1.75mm)
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.500€0.92815€1,392.23
Unit Price without VAT:€0.92815
Unit Price with VAT:€1.11378