Dual Opening Cable Tie Holder Natural Screw or Rivet Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTM09M4

DigiKey Part Number
1436-CTM09M4-ND
Manufacturer
Manufacturer Product Number
CTM09M4
Description
CABLE TIE HLDR DUAL OVAL MNT NAT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw or Rivet Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Screw or Rivet Mount
Size / Dimension
0.58" L x 0.37" W x 0.27" H (14.7mm x 9.4mm x 6.8mm)
For Use With/Related Products
Cable Ties up to 0.200" (5.1mm) Width
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.650
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.26300€2.63
25€0.24720€6.18
50€0.23520€11.76
100€0.22400€22.40
250€0.20996€52.49
500€0.19992€99.96
1.000€0.19036€190.36
3.000€0.17615€528.45
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200