Single Opening Cable Tie Holder White Screw, #10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTAP210C2

DigiKey Part Number
1436-1817-ND
Manufacturer
Manufacturer Product Number
CTAP210C2
Description
CABLE TIE HLDR SNGL SCRW #10 WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder White Screw, #10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Screw, #10
Size / Dimension
2.13" L x 0.50" W x 0.14" H (54.1mm x 12.7mm x 3.5mm)
For Use With/Related Products
T18 - T50 Cable Ties
Material
Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.68000€0.68
10€0.57700€5.77
25€0.54040€13.51
50€0.51480€25.74
100€0.49010€49.01
300€0.45350€136.05
500€0.43744€218.72
1.000€0.41655€416.55
2.500€0.39046€976.15
Manufacturers Standard Package
Unit Price without VAT:€0.68000
Unit Price with VAT:€0.81600