
CTAP110C2 | |
|---|---|
DigiKey Part Number | CTAP110C2-ND |
Manufacturer | |
Manufacturer Product Number | CTAP110C2 |
Description | CABLE TIE HLDR SNGL SCRW #10 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 1.34" L x 0.50" W x 0.15" H (34.0mm x 12.7mm x 3.8mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.30290 | €1,514.50 |
| Unit Price without VAT: | €0.30290 |
|---|---|
| Unit Price with VAT: | €0.36348 |





