
184-11004 | |
|---|---|
DigiKey Part Number | 1436-184-11004-21-ND |
Manufacturer | |
Manufacturer Product Number | 184-11004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.70000 | €12.70 |
| 10 | €10.79300 | €107.93 |
| 25 | €10.11680 | €252.92 |
| 50 | €9.63400 | €481.70 |
| 100 | €9.17420 | €917.42 |
| 250 | €8.60020 | €2,150.05 |
| 500 | €8.19010 | €4,095.05 |
| 1.000 | €7.79976 | €7,799.76 |
| Unit Price without VAT: | €12.70000 |
|---|---|
| Unit Price with VAT: | €15.24000 |

