Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00196

DigiKey Part Number
1436-2384-ND
Manufacturer
Manufacturer Product Number
157-00196
Description
CBL TIE LOCKING BLACK 50LB 9.65"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.201" (5.10mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9.5"
Bundle Diameter
1.97" (50.00mm)
Width
0.201" (5.10mm)
Length - Actual
0.804' (245.10mm, 9.65")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.27288€136.44
1.000€0.25985€259.85
1.500€0.25251€378.77
2.500€0.24357€608.93
3.500€0.23785€832.48
5.000€0.23194€1,159.70
12.500€0.21743€2,717.88
25.000€0.20706€5,176.50
Manufacturers Standard Package
Unit Price without VAT:€0.27288
Unit Price with VAT:€0.32746