
156-01344 | |
|---|---|
DigiKey Part Number | 1436-2247-ND |
Manufacturer | |
Manufacturer Product Number | 156-01344 |
Description | CBL TIE LOCK BLK 50LB 8.27" 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.689' (210.00mm, 8.27") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.91408 | €228.52 |
| 500 | €0.87042 | €435.21 |
| 750 | €0.84585 | €634.39 |
| 1.250 | €0.81592 | €1,019.90 |
| 1.750 | €0.79678 | €1,394.37 |
| 2.500 | €0.77699 | €1,942.47 |
| 6.250 | €0.72839 | €4,552.44 |
| Unit Price without VAT: | €0.91408 |
|---|---|
| Unit Price with VAT: | €1.09690 |

