Standard, Locking Black 1.22" (31.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00013

DigiKey Part Number
1436-2260-ND
Manufacturer
Manufacturer Product Number
156-00013
Description
CBL TIE LOCK BLK 30LB 5.83" 2PC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.22" (31.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.75"
Bundle Diameter
1.22" (31.00mm)
Width
0.142" (3.61mm)
Length - Actual
0.486' (148.00mm, 5.83")
Mounting Type
Push Mount, Fir Tree
Tensile Strength
30 lbs (13.61 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.55900€279.50
1.000€0.53231€532.31
1.500€0.51729€775.94
2.500€0.49898€1,247.45
3.500€0.48728€1,705.48
5.000€0.47518€2,375.90
12.500€0.44545€5,568.12
Manufacturers Standard Package
Unit Price without VAT:€0.55900
Unit Price with VAT:€0.67080