Cable Clamp, P-Type Black Fastener 0.470" ~ 0.770" (11.94mm ~ 19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black Fastener 0.470" ~ 0.770" (11.94mm ~ 19.56mm)
HellermannTyton Ratchet P-Clamp | Digi-Key Daily
Angled Ratchet P-Clamp: Durable and Space-Saving Cable Management

151-01442

DigiKey Part Number
151-01442-ND
Manufacturer
Manufacturer Product Number
151-01442
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 0.470" ~ 0.770" (11.94mm ~ 19.56mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
HellermannTyton
Length
4.138" (105.11mm)
Packaging
Bulk
Width
1.374" (34.90mm)
Part Status
Active
Panel Hole Size
0.327" (8.31mm)
Type
Clamp, P-Type
Material Flammability Rating
UL94 HB
Type Attributes
180°, Ratchet, Ribbed
Features
Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant
Opening Size
0.470" ~ 0.770" (11.94mm ~ 19.56mm)
Screw Size
M8
Mounting Type
Fastener
Bundle Center to Mounting Center
2.945" (74.80mm)
Material
Polyamide (PA66), Nylon 6/6; Steel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€2.58680€517.36
Manufacturers Standard Package
Unit Price without VAT:€2.58680
Unit Price with VAT:€3.10416