148-90024 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 1.091
Unit Price: €0.27000
Datasheet
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148-90024

DigiKey Part Number
1436-1884-ND
Manufacturer
Manufacturer Product Number
148-90024
Description
CONN INLINE TAP 12-2 AWG
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-22 AWG Transparent - Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
Push In
Wire Gauge
12-22 AWG
Insulation
Fully Insulated
Features
-
Color
Transparent - Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes