
111-00965 | |
|---|---|
DigiKey Part Number | 1436-2236-ND |
Manufacturer | |
Manufacturer Product Number | 111-00965 |
Description | CBL TIE LOCKING BRN 175LB 1.739' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown 5.91" (150.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.75" | |
Bundle Diameter | 5.91" (150.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.739' (530.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA46), Nylon 4/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €1.59640 | €39.91 |
| Unit Price without VAT: | €1.59640 |
|---|---|
| Unit Price with VAT: | €1.91568 |

