
SP2024M00009T1521001 | |
|---|---|
DigiKey Part Number | 4538-SP2024M00009T1521001-ND |
Manufacturer | |
Manufacturer Product Number | SP2024M00009T1521001 |
Description | 49S 24M 9PF 10 30 -20/70 25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 20 Ohms HC-49/U |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.425" L x 0.173" W (10.80mm x 4.40mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.15200 | €1.52 |
| 25 | €0.14240 | €3.56 |
| 50 | €0.13560 | €6.78 |
| 200 | €0.12300 | €24.60 |
| 400 | €0.11710 | €46.84 |
| 600 | €0.11378 | €68.27 |
| 1.000 | €0.10974 | €109.74 |
| 2.600 | €0.10258 | €266.71 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |


