
CN4016M00009T1521004 | |
|---|---|
DigiKey Part Number | 4538-CN4016M00009T1521004TR-ND - Tape & Reel (TR) 4538-CN4016M00009T1521004CT-ND - Cut Tape (CT) 4538-CN4016M00009T1521004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CN4016M00009T1521004 |
Description | 2016 XTAL 24M 9PF RT 10PPM TC 10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Tolerance ±10ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.16000 | €1.60 |
| 25 | €0.15320 | €3.83 |
| 50 | €0.14900 | €7.45 |
| 100 | €0.14460 | €14.46 |
| 250 | €0.13900 | €34.75 |
| 500 | €0.13492 | €67.46 |
| 1.000 | €0.13095 | €130.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12491 | €374.73 |
| 6.000 | €0.12124 | €727.44 |
| 9.000 | €0.11914 | €1,072.26 |
| 15.000 | €0.11655 | €1,748.25 |
| 21.000 | €0.11487 | €2,412.27 |
| 30.000 | €0.11312 | €3,393.60 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

