
CF4024M00018T1521002 | |
|---|---|
DigiKey Part Number | 4538-CF4024M00018T1521002TR-ND - Tape & Reel (TR) 4538-CF4024M00018T1521002CT-ND - Cut Tape (CT) 4538-CF4024M00018T1521002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4024M00018T1521002 |
Description | 3225 XTAL 24M 18PF RT 10PPM TC 1 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Tolerance ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Load Capacitance 18pF | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.11720 | €2.93 |
| 50 | €0.11380 | €5.69 |
| 100 | €0.11050 | €11.05 |
| 250 | €0.10620 | €26.55 |
| 500 | €0.10310 | €51.55 |
| 1.000 | €0.10008 | €100.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09546 | €286.38 |
| 6.000 | €0.09265 | €555.90 |
| 9.000 | €0.09105 | €819.45 |
| 15.000 | €0.08906 | €1,335.90 |
| 21.000 | €0.08778 | €1,843.38 |
| 30.000 | €0.08645 | €2,593.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

