M80-8402245
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-8402245
Harwin’s Company Overview

M80-8402245

DigiKey Part Number
M80-8402245-ND
Manufacturer
Manufacturer Product Number
M80-8402245
Description
CONN RCPT 22POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-8402245 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
12.0µin (0.30µm)
Insulation Color
Black
Insulation Height
0.202" (5.14mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
7.23mm, 7.83mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
800V
Applications
Automotive, General Purpose, Military
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
35€11.94486€418.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.94486
Unit Price with VAT:€14.33383