24 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-5612405

DigiKey Part Number
M80-5612405-ND
Manufacturer
Manufacturer Product Number
M80-5612405
Description
DATAMATE J-TEK DIL MALE SMALL BO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5612405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Threaded
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Header
Wire Gauge
24-28 AWG
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
24
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€16.17680€808.84
Unit Price without VAT:€16.17680
Unit Price with VAT:€19.41216