
M50-3102545R | |
|---|---|
DigiKey Part Number | M50-3102545R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M50-3102545R |
Description | CONN SOCKET 1.27MM 50POS |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.181" (4.60mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 5.5mm, 6.18mm |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Applications General Purpose, Medical, Telecommunications |
Row Spacing - Mating 0.050" (1.27mm) | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |

