Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50-3101345

DigiKey Part Number
M50-3101345-ND
Manufacturer
Manufacturer Product Number
M50-3101345
Description
CONN RCPT 26POS 0.05 GOLD SMD
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.181" (4.60mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Mated Stacking Heights
5.5mm, 6.18mm
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Applications
General Purpose, Medical, Telecommunications
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.