


M40-6205146R | |
|---|---|
DigiKey Part Number | 952-M40-6205146RTR-ND - Tape & Reel (TR) 952-M40-6205146RCT-ND - Cut Tape (CT) 952-M40-6205146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6205146R |
Description | CONN RCPT 51POS SMD TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6205146R Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 80.0µin (2.03µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 51 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.52000 | €4.52 |
| 10 | €3.84500 | €38.45 |
| 100 | €3.26820 | €326.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.91738 | €1,458.69 |
| 1.000 | €2.77826 | €2,778.26 |
| 1.500 | €2.69996 | €4,049.94 |
| 2.500 | €2.60450 | €6,511.25 |
| Unit Price without VAT: | €4.52000 |
|---|---|
| Unit Price with VAT: | €5.42400 |


