M22-2582005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 112
Unit Price: €2.10000
Datasheet

Similar


Molex
In Stock: 6.678
Unit Price: €3.74000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €6.14000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €3.48000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €6.45000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €5.06000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.60000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €6.79000
Datasheet
Connector Header Through Hole 40 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2582005

DigiKey Part Number
M22-2582005-ND
Manufacturer
Manufacturer Product Number
M22-2582005
Description
CONN HEADER VERT 40POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.197" (5.00mm)
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
0.346" (8.80mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes