Similar
Similar
Similar



M22-2030946 | |
|---|---|
DigiKey Part Number | M22-2030946-ND |
Manufacturer | |
Manufacturer Product Number | M22-2030946 |
Description | CONN HEADER R/A 9POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A per Contact |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2030905 | Harwin Inc. | 0 | 952-3321-ND | €0.63000 | Similar |
| TMM-109-01-F-S-RA | Samtec Inc. | 500 | TMM-109-01-F-S-RA-ND | €1.04000 | Similar |
| TMM-109-01-T-S-RA | Samtec Inc. | 183 | SAM15326-ND | €0.75000 | Similar |




