Similar
Similar
Similar
Similar
Similar
Similar
Similar



M22-2021346 | |
|---|---|
DigiKey Part Number | M22-2021346-ND |
Manufacturer | |
Manufacturer Product Number | M22-2021346 |
Description | CONN HEADER VERT 26POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Overall Contact Length 0.331" (8.40mm) |
Part Status Obsolete | Insulation Height 0.059" (1.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A per Contact |
Mounting Type | Mated Stacking Heights 3.8mm, 5.9mm, 8.6mm |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2021305 | Harwin Inc. | 427 | M22-2021305-ND | €1.28000 | Similar |
| TMMH-113-04-F-D | Samtec Inc. | 0 | TMMH-113-04-F-D-ND | €1.90000 | Similar |
| TMMH-113-04-G-D | Samtec Inc. | 0 | TMMH-113-04-G-D-ND | €2.74000 | Similar |
| TMMH-113-04-S-D | Samtec Inc. | 0 | TMMH-113-04-S-D-ND | €2.86000 | Similar |
| TMMH-113-04-T-D | Samtec Inc. | 0 | TMMH-113-04-T-D-ND | €1.38000 | Similar |





