Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



M20-9952046 | |
|---|---|
DigiKey Part Number | M20-9952046-ND |
Manufacturer | |
Manufacturer Product Number | M20-9952046 |
Description | CONN HEADER R/A 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Obsolete | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M20-9952045 | Harwin Inc. | 0 | M20-9952045-ND | €1.02712 | Similar |
| 68021-140HLF | Amphenol CS (FCI) | 391 | 609-6374-ND | €2.99000 | Similar |
| 77317-104-40LF | Amphenol CS (FCI) | 0 | 77317-104-40LF-ND | €2.15894 | Similar |
| 802-V3-040-20-001101 | Preci-Dip | 0 | 802-V3-040-20-001101-ND | €9.61055 | Similar |
| 892-18-040-20-002101 | Preci-Dip | 0 | 892-18-040-20-002101-ND | €5.22071 | Similar |












