


G125-MH22605L3R | |
|---|---|
DigiKey Part Number | G125-MH22605L3R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G125-MH22605L3R |
Description | CONN HDR R/A 26POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.185" (4.70mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.218" (5.55mm) |
Part Status Obsolete | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Rows 2 | Operating Temperature -65°C ~ 150°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |

