D2948-42 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 280
Unit Price: €2.74000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: €4.05700

Similar


Preci-Dip
In Stock: 0
Unit Price: €2.51347

Similar


Preci-Dip
In Stock: 0
Unit Price: €4.87557

Similar


Preci-Dip
In Stock: 0
Unit Price: €4.37774
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: €2.42504

Similar


Preci-Dip
In Stock: 0
Unit Price: €2.64454
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: €4.00560
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: €2.38489
Datasheet
48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Harwin’s Company Overview

D2948-42

DigiKey Part Number
D2948-42-ND
Manufacturer
Manufacturer Product Number
D2948-42
Description
CONN IC DIP SOCKET 48POS GOLD
Customer Reference
Detailed Description
48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
48 (2 x 24)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
196.9µin (5.00µm)
Contact Material - Post
Brass
Housing Material
Plastic
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.126" (3.20mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable