32 (1 x 32) Pos SIP Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 (1 x 32) Pos SIP Socket Tin Through Hole
Harwin’s Company Overview

D01-9933246

DigiKey Part Number
952-3900-ND
Manufacturer
Manufacturer Product Number
D01-9933246
Description
CONN SOCKET SIP 32POS TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 (1 x 32) Pos SIP Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D01-9933246 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
32 (1 x 32)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Brass
Mounting Type
Through Hole
Features
-
Termination
Solder Cup
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.121" (3.08mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Contact Resistance
23mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.84000€9.84
10€8.36100€83.61
100€7.10650€710.65
500€6.34412€3,172.06
1.000€6.04169€6,041.69
Manufacturers Standard Package
Unit Price without VAT:€9.84000
Unit Price with VAT:€11.80800