
T15B1NG--20C000412U1930 | |
|---|---|
DigiKey Part Number | 3147-T15B1NG--20C000412U1930TR-ND - Tape & Reel (TR) 3147-T15B1NG--20C000412U1930CT-ND - Cut Tape (CT) 3147-T15B1NG--20C000412U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T15B1NG--20C000412U1930 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 518nm |
Lens Transparency Clear | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Flat Top | Size / Dimension 2.70mm L x 2.00mm W |
Lens Size 2.40mm x 1.70mm | Height (Max) 1.40mm |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.34800 | €3.48 |
| 100 | €0.25180 | €25.18 |
| 500 | €0.20834 | €104.17 |
| 1.000 | €0.19407 | €194.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18193 | €363.86 |
| 4.000 | €0.17163 | €686.52 |
| 6.000 | €0.16634 | €998.04 |
| 10.000 | €0.16037 | €1,603.70 |
| 14.000 | €0.15682 | €2,195.48 |
| 20.000 | €0.15336 | €3,067.20 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60000 |

