
F1081IRP-A1C000142U1930 | |
|---|---|
DigiKey Part Number | 3147-F1081IRP-A1C000142U1930TR-ND - Tape & Reel (TR) 3147-F1081IRP-A1C000142U1930CT-ND - Cut Tape (CT) 3147-F1081IRP-A1C000142U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1081IRP-A1C000142U1930 |
Description | 2.8(L)X 1.2 (W)X 0.8 (H) MM IRP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.9V 100mA 10mW/sr @ 100mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 100mA | Mounting Type Surface Mount, Right Angle |
Radiant Intensity (Ie) Min @ If 10mW/sr @ 100mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.38700 | €3.87 |
| 100 | €0.28000 | €28.00 |
| 500 | €0.23220 | €116.10 |
| 1.000 | €0.21649 | €216.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20314 | €406.28 |
| 4.000 | €0.19181 | €767.24 |
| 6.000 | €0.18600 | €1,116.00 |
| 10.000 | €0.17944 | €1,794.40 |
| 14.000 | €0.17553 | €2,457.42 |
| 20.000 | €0.17173 | €3,434.60 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

