
B4301IR--20C000482U1930 | |
|---|---|
DigiKey Part Number | 3147-B4301IR--20C000482U1930TR-ND - Tape & Reel (TR) 3147-B4301IR--20C000482U1930CT-ND - Cut Tape (CT) 3147-B4301IR--20C000482U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4301IR--20C000482U1930 |
Description | 3.0(L)X 2.35 (W)X 1.6 (H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 70mA 5.5mW/sr @ 20mA 60° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B4301IR--20C000482U1930 Models |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Voltage - Forward (Vf) (Typ) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 70mA | Mounting Type Surface Mount, Right Angle |
Radiant Intensity (Ie) Min @ If 5.5mW/sr @ 20mA | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.36200 | €3.62 |
| 100 | €0.26190 | €26.19 |
| 500 | €0.21668 | €108.34 |
| 1.000 | €0.20183 | €201.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18921 | €378.42 |
| 4.000 | €0.17849 | €713.96 |
| 6.000 | €0.17300 | €1,038.00 |
| 10.000 | €0.16679 | €1,667.90 |
| 14.000 | €0.16310 | €2,283.40 |
| 20.000 | €0.15949 | €3,189.80 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |

