Infrared (IR) Emitter 940nm 1.46V 100mA 80mW/sr @ 100mA 30° 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2571IR--A1C000272U1930

DigiKey Part Number
3147-B2571IR--A1C000272U1930TR-ND - Tape & Reel (TR)
3147-B2571IR--A1C000272U1930CT-ND - Cut Tape (CT)
3147-B2571IR--A1C000272U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2571IR--A1C000272U1930
Description
3.2(L)X2.55 (W)X 1.6 (H) MM IR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.46V 100mA 80mW/sr @ 100mA 30° 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B2571IR--A1C000272U1930 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
940nm
Manufacturer
Harvatek Corporation
Voltage - Forward (Vf) (Typ)
1.46V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
30°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount, Right Angle
Radiant Intensity (Ie) Min @ If
80mW/sr @ 100mA
Package / Case
1210 (3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.36200€3.62
100€0.26190€26.19
500€0.21668€108.34
1.000€0.20183€201.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.18921€378.42
4.000€0.17849€713.96
6.000€0.17300€1,038.00
10.000€0.16679€1,667.90
14.000€0.16310€2,283.40
20.000€0.15949€3,189.80
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.63600