Infrared (IR) Emitter 850nm 1.7V 100mA 23mW/sr @ 100mA (Typ) 80° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B18W1IRP-A1C0001X4U1930

DigiKey Part Number
3147-B18W1IRP-A1C0001X4U1930TR-ND - Tape & Reel (TR)
3147-B18W1IRP-A1C0001X4U1930CT-ND - Cut Tape (CT)
3147-B18W1IRP-A1C0001X4U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B18W1IRP-A1C0001X4U1930
Description
1.6 (L)X 0. 8 (W)X 0. 95 (H) MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.7V 100mA 23mW/sr @ 100mA (Typ) 80° 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
850nm
Manufacturer
Harvatek Corporation
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
80°
Part Status
Active
Orientation
Top View
Type
Infrared (IR)
Operating Temperature
-40°C ~ 85°C
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount
Radiant Intensity (Ie) Min @ If
23mW/sr @ 100mA (Typ)
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.38700€3.87
100€0.28000€28.00
500€0.23220€116.10
1.000€0.21649€216.49
2.000€0.20314€406.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.19181€767.24
8.000€0.18220€1,457.60
12.000€0.17728€2,127.36
20.000€0.17173€3,434.60
28.000€0.16842€4,715.76
40.000€0.16520€6,608.00
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.67200