
B17M1PD--H9B000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B17M1PD--H9B000114U1930TR-ND - Tape & Reel (TR) 3147-B17M1PD--H9B000114U1930CT-ND - Cut Tape (CT) 3147-B17M1PD--H9B000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B17M1PD--H9B000114U1930 |
Description | SENSOR PHOTODIODE 940NM 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Response Time 6ns |
Manufacturer Harvatek Corporation | Voltage - DC Reverse (Vr) (Max) 32 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 10nA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 940nm | Mounting Type Surface Mount |
Spectral Range 700nm ~ 1100nm | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.22490 | €22.49 |
| 500 | €0.18520 | €92.60 |
| 1.000 | €0.17213 | €172.13 |
| 2.000 | €0.16102 | €322.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.15159 | €606.36 |
| 8.000 | €0.14358 | €1,148.64 |
| 12.000 | €0.13948 | €1,673.76 |
| 20.000 | €0.13484 | €2,696.80 |
| 28.000 | €0.13209 | €3,698.52 |
| 40.000 | €0.12940 | €5,176.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |











