
B1701PT--H9C000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B1701PT--H9C000114U1930TR-ND - Tape & Reel (TR) 3147-B1701PT--H9C000114U1930CT-ND - Cut Tape (CT) 3147-B1701PT--H9C000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1701PT--H9C000114U1930 |
Description | 2.0(L)X 1.3 (W)X 0. 8 (H) MM PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm |
Manufacturer Harvatek Corporation | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 35 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 0805 (2012 Metric) |
Current - Dark (Id) (Max) 100 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.22200 | €2.22 |
| 100 | €0.15740 | €15.74 |
| 500 | €0.12816 | €64.08 |
| 1.000 | €0.11852 | €118.52 |
| 2.000 | €0.11031 | €220.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10332 | €413.28 |
| 8.000 | €0.09739 | €779.12 |
| 12.000 | €0.09435 | €1,132.20 |
| 20.000 | €0.09091 | €1,818.20 |
| 28.000 | €0.08887 | €2,488.36 |
| 40.000 | €0.08687 | €3,474.80 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |






